
5-103977-5 | |
|---|---|
DigiKey Part Number | 5-103977-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-103977-5 |
Description | CONN RCPT 6POS IDC 26-30AWG TIN |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 6 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
