329518 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 338
Unit Price: €75.08000
Datasheet

Direct


Winchester Interconnect
In Stock: 0
Unit Price: €9.92400
Datasheet
Image for 329518 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

329518

DigiKey Part Number
A24552-ND
Manufacturer
Manufacturer Product Number
329518
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Impedance
50 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polymethylpentene (PMP)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes