316094-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.17321
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 403
Unit Price: €0.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 440
Unit Price: €0.50000
Datasheet
10 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316094-2

DigiKey Part Number
316094-2-ND
Manufacturer
Manufacturer Product Number
316094-2
Description
CONN RCPT HSG 10POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
316094-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7,200€0.24611€1,771.99
Manufacturers Standard Package
Unit Price without VAT:€0.24611
Unit Price with VAT:€0.30025