
3-2496750-0 | |
|---|---|
DigiKey Part Number | 17-3-2496750-0TR-ND - Tape & Reel (TR) 17-3-2496750-0CT-ND - Cut Tape (CT) 17-3-2496750-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2496750-0 |
Description | 1.25MM HDR SMT, BRD LCKNG HPI, T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2496750-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.04900 | €10.49 |
| 100 | €0.89080 | €89.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.73071 | €584.57 |
| 1,600 | €0.69584 | €1,113.34 |
| 2,400 | €0.67622 | €1,622.93 |
| 4,000 | €0.65230 | €2,609.20 |
| 5,600 | €0.63700 | €3,567.20 |
| 8,000 | €0.62119 | €4,969.52 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.51280 |