Connector Header Through Hole 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-HSD-S02-VT-02-H-TB

DigiKey Part Number
17-2MM-HSD-S02-VT-02-H-TB-ND
Manufacturer
Manufacturer Product Number
2MM-HSD-S02-VT-02-H-TB
Description
2P, AMPMODU 2 MM, SHROUDED HEADE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.80mm)
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,040
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.93000€0.93
90€0.67767€60.99
180€0.64528€116.15
540€0.59709€322.43
1,080€0.56859€614.08
5,040€0.51005€2,570.65
10,080€0.48573€4,896.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.13460