



282838-5 | |
|---|---|
DigiKey Part Number | A135919-ND |
Manufacturer | |
Manufacturer Product Number | 282838-5 |
Description | TERM BLK 5P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282838-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.394" (10.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 600 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.65000 | €2.65 |
| 10 | €1.89700 | €18.97 |
| 25 | €1.65600 | €41.40 |
| 50 | €1.50400 | €75.20 |
| 100 | €1.37700 | €137.70 |
| 300 | €1.22197 | €366.59 |
| 500 | €1.16636 | €583.18 |
| 1,000 | €1.10479 | €1,104.79 |
| 5,000 | €1.00869 | €5,043.45 |
| Unit Price without VAT: | €2.65000 |
|---|---|
| Unit Price with VAT: | €3.23300 |

