
2404460-5 | |
|---|---|
DigiKey Part Number | 17-2404460-5-ND |
Manufacturer | |
Manufacturer Product Number | 2404460-5 |
Description | 5P RAST 2.5 STANDARD TIMER (PITC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30800 | €3.08 |
| 25 | €0.28880 | €7.22 |
| 50 | €0.27480 | €13.74 |
| 100 | €0.26170 | €26.17 |
| 250 | €0.24532 | €61.33 |
| 550 | €0.23202 | €127.61 |
| 1,100 | €0.22093 | €243.02 |
| 2,750 | €0.20709 | €569.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |