
2391430-2 | |
|---|---|
DigiKey Part Number | 17-2391430-2TR-ND - Tape & Reel (TR) 17-2391430-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2391430-2 |
Description | RAST 2.5 STANDARD TIMER CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.08200 | €2.05 |
| 50 | €0.07820 | €3.91 |
| 100 | €0.07440 | €7.44 |
| 250 | €0.06968 | €17.42 |
| 500 | €0.06636 | €33.18 |
| 1,000 | €0.06318 | €63.18 |
| 2,500 | €0.05921 | €148.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | €0.05535 | €359.78 |
| 13,000 | €0.05271 | €685.23 |
| 19,500 | €0.05122 | €998.79 |
| 32,500 | €0.04941 | €1,605.83 |
| 45,500 | €0.04825 | €2,195.38 |
| 65,000 | €0.04705 | €3,058.25 |
| 162,500 | €0.04411 | €7,167.88 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |