
2391430-1 | |
|---|---|
DigiKey Part Number | 17-2391430-1TR-ND - Tape & Reel (TR) 17-2391430-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2391430-1 |
Description | RAST 2.5 STANDARD TIMER CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-24 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.16400 | €1.64 |
| 25 | €0.15360 | €3.84 |
| 50 | €0.14640 | €7.32 |
| 100 | €0.13930 | €13.93 |
| 250 | €0.13056 | €32.64 |
| 500 | €0.12432 | €62.16 |
| 1,000 | €0.11838 | €118.38 |
| 2,500 | €0.11096 | €277.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | €0.10372 | €674.18 |
| 13,000 | €0.09877 | €1,284.01 |
| 19,500 | €0.09598 | €1,871.61 |
| 32,500 | €0.09259 | €3,009.18 |
| 45,500 | €0.09042 | €4,114.11 |
| 65,000 | €0.08817 | €5,731.05 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |


