



2365497-8 | |
|---|---|
DigiKey Part Number | 17-2365497-8TR-ND - Tape & Reel (TR) 17-2365497-8CT-ND - Cut Tape (CT) 17-2365497-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2365497-8 |
Description | EP2.5 SINGLE ROW SMT HEADER,GWT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2365497-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.374" (9.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green, Natural | |
Current Rating (Amps) | 4.2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.12900 | €11.29 |
| 100 | €0.95920 | €95.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.85622 | €428.11 |
| 1,000 | €0.81534 | €815.34 |
| 1,500 | €0.79235 | €1,188.53 |
| 2,500 | €0.76431 | €1,910.78 |
| 3,500 | €0.74640 | €2,612.40 |
| 5,000 | €0.72786 | €3,639.30 |
| 12,500 | €0.68234 | €8,529.25 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.62260 |