350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
TE Connectivity Discrete Magnetics for Ethernet | Digi-Key Daily

2337826-1

DigiKey Part Number
A145149TR-ND - Tape & Reel (TR)
A145149CT-ND - Cut Tape (CT)
A145149DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2337826-1
Description
DISCRETE ETHERNET MAGNETICS QUAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2337826-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.220" L x 0.630" W (31.00mm x 16.00mm)
Height - Seated (Max)
0.285" (7.24mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10,400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€13.12000€13.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€8.42950€3,371.80
800€8.24010€6,592.08
Manufacturers Standard Package
Unit Price without VAT:€13.12000
Unit Price with VAT:€16.00640

Other Suppliers on DigiKey

10,400In Stock
Ships from WEC