Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
TE Connectivity Discrete Magnetics for Ethernet | Digi-Key Daily

2337824-4

DigiKey Part Number
A145154TR-ND - Tape & Reel (TR)
A145154CT-ND - Cut Tape (CT)
A145154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2337824-4
Description
DISCRETE ETHERNET MAGNETICS DUAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2337824-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€17.89000€17.89
10€14.29900€142.99
25€13.40080€335.02
100€12.41360€1,241.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€11.79851€4,129.48
700€11.54054€8,078.38
Manufacturers Standard Package
Unit Price without VAT:€17.89000
Unit Price with VAT:€21.82580