


2337824-2 | |
|---|---|
DigiKey Part Number | A145152TR-ND - Tape & Reel (TR) A145152CT-ND - Cut Tape (CT) A145152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337824-2 |
Description | DISCRETE ETHERNET MAGNETICS DUAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2337824-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.60000 | €9.60 |
| 10 | €7.51000 | €75.10 |
| 25 | €6.99000 | €174.75 |
| 100 | €6.41830 | €641.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €6.06203 | €2,121.71 |
| 700 | €5.91260 | €4,138.82 |
| 1,050 | €5.83775 | €6,129.64 |
| Unit Price without VAT: | €9.60000 |
|---|---|
| Unit Price with VAT: | €11.71200 |
