


2337822-4 | |
|---|---|
DigiKey Part Number | A145150TR-ND - Tape & Reel (TR) A145150CT-ND - Cut Tape (CT) A145150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337822-4 |
Description | DISCRETE ETHERNET MAGNETICS SING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2337822-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.62000 | €7.62 |
| 10 | €5.92600 | €59.26 |
| 25 | €5.50080 | €137.52 |
| 100 | €5.03360 | €503.36 |
| 250 | €4.81088 | €1,202.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €4.60940 | €3,457.05 |
| 1,500 | €4.51079 | €6,766.19 |
| Unit Price without VAT: | €7.62000 |
|---|---|
| Unit Price with VAT: | €9.29640 |