


2337822-2 | |
|---|---|
DigiKey Part Number | A145151TR-ND - Tape & Reel (TR) A145151CT-ND - Cut Tape (CT) A145151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337822-2 |
Description | DISCRETE ETHERNET MAGNETICS SING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2337822-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.34000 | €5.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €3.19867 | €1,439.40 |
| 900 | €3.11562 | €2,804.06 |
| 1,350 | €3.07405 | €4,149.97 |
| 2,250 | €3.02798 | €6,812.95 |
| Unit Price without VAT: | €5.34000 |
|---|---|
| Unit Price with VAT: | €6.51480 |