Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
TE Connectivity Discrete Magnetics for Ethernet | Digi-Key Daily

2337822-2

DigiKey Part Number
A145151TR-ND - Tape & Reel (TR)
A145151CT-ND - Cut Tape (CT)
A145151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2337822-2
Description
DISCRETE ETHERNET MAGNETICS SING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2337822-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,884 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.34000€5.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450€3.19867€1,439.40
900€3.11562€2,804.06
1,350€3.07405€4,149.97
2,250€3.02798€6,812.95
Manufacturers Standard Package
Unit Price without VAT:€5.34000
Unit Price with VAT:€6.51480

Other Suppliers on DigiKey

2,884In Stock
Ships from WEC