
2316663-2 | |
|---|---|
DigiKey Part Number | 17-2316663-2TR-ND - Tape & Reel (TR) 17-2316663-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2316663-2 |
Description | HD1 TAB CONTACT AU0.38 M SIZE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Blade 22-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316663-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33400 | €3.34 |
| 25 | €0.31320 | €7.83 |
| 50 | €0.29820 | €14.91 |
| 100 | €0.28400 | €28.40 |
| 250 | €0.26620 | €66.55 |
| 500 | €0.25348 | €126.74 |
| 1,000 | €0.24137 | €241.37 |
| 2,500 | €0.22626 | €565.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.21270 | €1,276.20 |
| 12,000 | €0.20255 | €2,430.60 |
| 18,000 | €0.19684 | €3,543.12 |
| 30,000 | €0.18988 | €5,696.40 |
| 42,000 | €0.18543 | €7,788.06 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |
