Connector Housing For SMB, Fakra Female Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203274-7

DigiKey Part Number
17-2203274-7TR-ND - Tape & Reel (TR)
17-2203274-7CT-ND - Cut Tape (CT)
17-2203274-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2203274-7
Description
CAVITY INSERT ASM, INLINE FEMALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Housing For SMB, Fakra Female Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Housing
For Use With/Related Products
SMB, Fakra Female Contacts
Body Material
-
Body Finish
-
Features
-
Color
Brown
Center Contact Material
Phosphor Bronze
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.73600€7.36
25€0.68920€17.23
50€0.65620€32.81
100€0.62490€62.49
250€0.58568€146.42
500€0.55772€278.86
1,000€0.53109€531.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.49784€1,244.60
5,000€0.47409€2,370.45
7,500€0.46073€3,455.47
12,500€0.44444€5,555.50
17,500€0.43402€7,595.35
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.06140