
2177610-1 | |
|---|---|
DigiKey Part Number | 17-2177610-1TR-ND - Tape & Reel (TR) 17-2177610-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2177610-1 |
Description | MCON 1.2 CB TAB SWS SN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2177610-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20100 | €2.01 |
| 25 | €0.18840 | €4.71 |
| 50 | €0.17940 | €8.97 |
| 100 | €0.17070 | €17.07 |
| 250 | €0.16008 | €40.02 |
| 500 | €0.15240 | €76.20 |
| 1,000 | €0.14511 | €145.11 |
| 2,500 | €0.13602 | €340.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.12787 | €767.22 |
| 12,000 | €0.12177 | €1,461.24 |
| 18,000 | €0.11833 | €2,129.94 |
| 30,000 | €0.11415 | €3,424.50 |
| 42,000 | €0.11147 | €4,681.74 |
| 60,000 | €0.10870 | €6,522.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |