
2-862549-2 | |
|---|---|
DigiKey Part Number | 2-862549-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-862549-2 |
Description | LGH-1 PLUG TO CABLE 16AWG 4.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 4.38" (111.252mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-862549-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 4.38" (111.252mm) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |