



178602-1 | |
|---|---|
DigiKey Part Number | A106524-ND |
Manufacturer | |
Manufacturer Product Number | 178602-1 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178602-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Board Latch | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.87800 | €8.78 |
| 25 | €0.82280 | €20.57 |
| 50 | €0.78340 | €39.17 |
| 100 | €0.74610 | €74.61 |
| 300 | €0.69030 | €207.09 |
| 500 | €0.66588 | €332.94 |
| 1,000 | €0.63408 | €634.08 |
| 2,500 | €0.59439 | €1,485.97 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.25660 |