
1734661-1 | |
|---|---|
DigiKey Part Number | 1734661-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1734661-1 |
Description | CONN SKT SODIMM 124POS SMD |
Customer Reference | |
Detailed Description | 124 Position SODIMM Socket Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | SODIMM | |
Number of Positions | 124 | |
Memory Type | - | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |