0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165565-6

DigiKey Part Number
165565-6-ND
Manufacturer
Manufacturer Product Number
165565-6
Description
CONN QC RCPT 16-22AWG 0.110
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
165565-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.780" (19.81mm)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Phosphor Bronze
Contact Finish
Gold
Insulation Diameter
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20,000€1.85722€37,144.40
Unit Price without VAT:€1.85722
Unit Price with VAT:€2.26581