Image for 1604072-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604072-3

DigiKey Part Number
1604072-3-ND
Manufacturer
Manufacturer Product Number
1604072-3
Description
ACCY REDUCING BUSHING 4AWG
Customer Reference
Detailed Description
Connector Reducing Bushing For Power Series 120
Datasheet
 Datasheet
EDA/CAD Models
1604072-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Reducing Bushing
For Use With/Related Products
Power Series 120
Specifications
4 AWG
Color
-
Material
Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 367 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

367In Stock
Ships from WEC