
151794 | |
|---|---|
DigiKey Part Number | 151794-ND |
Manufacturer | |
Manufacturer Product Number | 151794 |
Description | CONN TERM RECT 14-16 AWG |
Customer Reference | |
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Color Blue |
Packaging Box | Contact Material Copper |
Part Status Obsolete | Contact Finish Tin |
Length - Overall 1.079" (27.41mm) |




