
1217440-8 | |
|---|---|
DigiKey Part Number | 1217440-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217440-8 |
Description | CONN SPLICE CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1217440-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504,000 | €0.07518 | €37,890.72 |
| Unit Price without VAT: | €0.07518 |
|---|---|
| Unit Price with VAT: | €0.09172 |