
1106450-2 | |
|---|---|
DigiKey Part Number | 1106450-2-ND |
Manufacturer | |
Manufacturer Product Number | 1106450-2 |
Description | CONN HOOD CPLNG BOTTOM SZ6 M32 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106450-2 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.681" L x 1.693" W x 3.150" H (93.50mm x 43.00mm x 80.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 6 | Base Product Number |
Lock Location Locking Clip (2) on Hood Top |

