




1-84953-8 | |
|---|---|
DigiKey Part Number | A100259TR-ND - Tape & Reel (TR) A100259CT-ND - Cut Tape (CT) A100259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-8 |
Description | CONN FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €1.02600 | €10.26 |
| 25 | €0.96120 | €24.03 |
| 50 | €0.91520 | €45.76 |
| 100 | €0.87140 | €87.14 |
| 250 | €0.81680 | €204.20 |
| 500 | €0.77782 | €388.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | €0.74584 | €895.01 |
| 2,400 | €0.71025 | €1,704.60 |
| 3,600 | €0.69023 | €2,484.83 |
| 6,000 | €0.66582 | €3,994.92 |
| 8,400 | €0.65021 | €5,461.76 |
| 12,000 | €0.63407 | €7,608.84 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.46400 |