1-796682-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €2.71955
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €3.75846
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €3.55077
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €2.01239
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €2.01194
Datasheet
Image for 1-796682-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-796682-5

DigiKey Part Number
1-796682-5-ND
Manufacturer
Manufacturer Product Number
1-796682-5
Description
TERM BLK 15P SIDE ENTRY 5MM PCB
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Number of Levels
1
Positions Per Level
15
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes