
1-325150-0 | |
|---|---|
DigiKey Part Number | A134940TR-ND - Tape & Reel (TR) A134940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-325150-0 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-325150-0 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.296" (7.52mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 1.056" (26.82mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-324577-0 | TE Connectivity AMP Connectors | 2,051 | A134939CT-ND | €2.60000 | Parametric Equivalent |
| 1-324581-1 | TE Connectivity AMP Connectors | 13,509 | A0986CT-ND | €1.39000 | Parametric Equivalent |
| 324581 | TE Connectivity AMP Connectors | 2,898 | A0986-ND | €0.95000 | Parametric Equivalent |
| 8-324581-2 | TE Connectivity AMP Connectors | 3 | A136730-ND | €2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.33000 | €2.33 |
| 10 | €1.97900 | €19.79 |
| 25 | €1.85480 | €46.37 |
| 50 | €1.76600 | €88.30 |
| 100 | €1.68170 | €168.17 |
| 250 | €1.57640 | €394.10 |
| 500 | €1.50114 | €750.57 |
| 1,000 | €1.48029 | €1,480.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.38029 | €3,450.72 |
| 5,000 | €1.31448 | €6,572.40 |
| Unit Price without VAT: | €2.33000 |
|---|---|
| Unit Price with VAT: | €2.84260 |
