10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

1-2307729-0

DigiKey Part Number
17-1-2307729-0TR-ND - Tape & Reel (TR)
17-1-2307729-0CT-ND - Cut Tape (CT)
17-1-2307729-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2307729-0
Description
10P,2MM,B-B,REC,DRHZ,SMD,0.1AU,T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2307729-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.161" (4.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.66000€1.66
10€1.41400€14.14
100€1.20130€120.13
500€1.07228€536.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200€1.00806€1,209.67
2,400€0.95996€2,303.90
3,600€0.93292€3,358.51
6,000€0.89992€5,399.52
8,400€0.87884€7,382.26
Manufacturers Standard Package
Unit Price without VAT:€1.66000
Unit Price with VAT:€2.02520