Direct

1-207908-0 | |
|---|---|
DigiKey Part Number | A23617-ND |
Manufacturer | |
Manufacturer Product Number | 1-207908-0 |
Description | CONN BACKSHELL 37P 90/180DEG BLK |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
