
1-1776113-0 | |
|---|---|
DigiKey Part Number | A97982-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776113-0 |
Description | TERM BLK 10P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776113-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 150 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.02000 | €11.02 |
| 10 | €7.82500 | €78.25 |
| 25 | €6.93560 | €173.39 |
| 50 | €6.39900 | €319.95 |
| 100 | €5.96590 | €596.59 |
| 300 | €5.45387 | €1,636.16 |
| 500 | €5.27474 | €2,637.37 |
| 1,000 | €5.07881 | €5,078.81 |
| Unit Price without VAT: | €11.02000 |
|---|---|
| Unit Price with VAT: | €13.44440 |