
1-1103358-1 | |
|---|---|
DigiKey Part Number | 1-1103358-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103358-1 |
Description | CONN HOOD CPLNG BOTTOM SZ8 PG29 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 3.228" H (120.00mm x 43.00mm x 82.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |