Direct

1-102935-9 | |
|---|---|
DigiKey Part Number | 1-102935-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-102935-9 |
Description | CONN RCPT 24P IDC 22-28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.125" (3.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
