3-1825137-4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: €3.17550
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: €2.70756
Datasheet
Image for 3-1825137-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1825137-4

DigiKey Part Number
3-1825137-4-ND
Manufacturer
Manufacturer Product Number
3-1825137-4
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes