Similar

1825015-1 | |
|---|---|
DigiKey Part Number | 450-2013-ND |
Manufacturer | |
Manufacturer Product Number | 1825015-1 |
Description | SWITCH SLIDE SPDTX2 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch SPDT x 2 Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit SPDT x 2 | Operating Temperature -20°C ~ 80°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-On | Switch Travel 3.05mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 150 ~ 600gf |
Actuator Type Standard | Base Product Number |
Actuator Length 2.79mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SSP1S4VS2REA | E-Switch | 0 | EG5427-ND | €2.69292 | Similar |
| AS22AP | NKK Switches | 2,321 | 360-2127-ND | €6.94000 | Similar |
| ES21MCBE | C&K | 76 | CKN2082-ND | €11.30000 | Similar |
| SS22SBP2 | NKK Switches | 1,186 | SS22SBP2-ND | €2.48000 | Similar |
| SS22SBP4 | NKK Switches | 0 | SS22SBP4-ND | €4.75000 | Similar |





