
488105-000 | |
|---|---|
DigiKey Part Number | A139059-ND |
Manufacturer | |
Manufacturer Product Number | 488105-000 |
Description | CONTACT COAX PIN 22-26AWG SOLDER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Coax, Pin Center, Assembly Contact Gold Solder 22-26 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass, Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.79000 | €42.79 |
| 10 | €36.37200 | €363.72 |
| 25 | €34.09600 | €852.40 |
| 50 | €32.46980 | €1,623.49 |
| 100 | €30.92170 | €3,092.17 |
| 250 | €28.98848 | €7,247.12 |
| Unit Price without VAT: | €42.79000 |
|---|---|
| Unit Price with VAT: | €52.20380 |