
44AM1121-22-9/96-9 | |
|---|---|
DigiKey Part Number | 44AM1121-22-9/96-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1121-22-9/96-9 |
Description | CABLE 2CON 22AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 5 | €3.21600 | €16.08 |
| 10 | €3.06200 | €30.62 |
| 25 | €2.86960 | €71.74 |
| 50 | €2.73080 | €136.54 |
| 100 | €2.59770 | €259.77 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.39200 |




