
211431-8 | |
|---|---|
DigiKey Part Number | 211431-8-ND |
Manufacturer | |
Manufacturer Product Number | 211431-8 |
Description | CONTACT SOCKET SIGNAL 22AWG GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 22 AWG Solder |
Datasheet | Datasheet |
EDA/CAD Models | 211431-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €2.46347 | €24,634.70 |
| Unit Price without VAT: | €2.46347 |
|---|---|
| Unit Price with VAT: | €3.00543 |