
2-1195164-3 | |
|---|---|
DigiKey Part Number | A132343-ND |
Manufacturer | |
Manufacturer Product Number | 2-1195164-3 |
Description | HEATSHRINK CAP BLUE/TRANSPARENT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Blue, Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Blue, Transparent | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Large Diameter Supplied | 0.188" (4.78mm) | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | 0.510" (12.95mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 0.855" (21.72mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.76600 | €17.66 |
| 25 | €1.65560 | €41.39 |
| 50 | €1.57620 | €78.81 |
| 100 | €1.50090 | €150.09 |
| 250 | €1.40692 | €351.73 |
| 500 | €1.33974 | €669.87 |
| 1,000 | €1.27580 | €1,275.80 |
| 2,500 | €1.19598 | €2,989.95 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.53760 |
