Image for 1-582843-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-582843-2

DigiKey Part Number
1-582843-2-ND
Manufacturer
Manufacturer Product Number
1-582843-2
Description
CONN HEADER R/A 41POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 41 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-582843-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.415" (10.54mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
-
Contact Material
Gilding Metal
Insulation Material
Diallyl Phthalate (DAP), Glass Filled
Features
Mating Guide
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.