
91901-1 | |
|---|---|
DigiKey Part Number | 91901-1-ND |
Manufacturer | |
Manufacturer Product Number | 91901-1 |
Description | TOOL DIE ASSEMBLY |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Round - 0.074", 0.218" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-55B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €716.68000 | €716.68 |
| 5 | €664.36800 | €3,321.84 |
| Unit Price without VAT: | €716.68000 |
|---|---|
| Unit Price with VAT: | €874.34960 |

