
91544-1 | |
|---|---|
DigiKey Part Number | A121419-ND |
Manufacturer | |
Manufacturer Product Number | 91544-1 |
Description | TOOL HAND CRIMPER 20-24AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane and Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Backplane and Circular Contacts |
Series | Wire Gauge or Range - AWG 20-24 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
