
1055276-1 | |
|---|---|
DigiKey Part Number | A142074-ND |
Manufacturer | |
Manufacturer Product Number | 1055276-1 |
Description | WRENCH SMA TORQUE WRENCH 1/4" 7" |
Customer Reference | |
Detailed Description | SMA Torque Wrench Wrench 1/4" 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | SMA Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 1/4" | |
Length | 7.00" (177.8mm) | |
Finish | - | |
End Detail | - | |
Torque | Fixed, 14.00 in-lbs (1.60Nm) | |
Features | Interchangeable Head, Protective Cover | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €574.58000 | €574.58 |
| Unit Price without VAT: | €574.58000 |
|---|---|
| Unit Price with VAT: | €700.98760 |
