220 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1H221MT0Y0N

DigiKey Part Number
445-175326-2-ND - Tape & Reel (TR)
445-175326-1-ND - Cut Tape (CT)
445-175326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21AC1H221MT0Y0N
Description
CAP FEEDTHRU 220PF 20% 50V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21AC1H221MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
220 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 700MHz ~ 5GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19700€1.97
50€0.14540€7.27
100€0.12960€12.96
500€0.10292€51.46
1,000€0.09468€94.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.08295€331.80
8,000€0.07930€634.40
12,000€0.07696€923.52
20,000€0.07436€1,487.20
28,000€0.07284€2,039.52
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.40260