1 Coil, 2 Layer 15.8µH Wireless Charging Coil Receiver 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR555540-16K2-FS2

DigiKey Part Number
445-175299-ND
Manufacturer
Manufacturer Product Number
WR555540-16K2-FS2
Description
RX 1 COIL 2 LYR 15.8UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 15.8µH Wireless Charging Coil Receiver 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
1 Coil, 2 Layer
Manufacturer
TDK
Inductance
15.8µH
Series
DC Resistance (DCR)
100mOhm
Packaging
Tray
Q @ Freq
98 @ 100kHz
Part Status
Active
Size / Dimension
2.13" L x 2.13" W x 0.09" H (54.0mm x 54.0mm x 2.4mm)
Function
Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.81000€5.81
12€4.70833€56.50
36€4.28944€154.42
60€4.10767€246.46
108€3.90824€422.09
252€3.63794€916.76
504€3.43121€1,729.33
1,008€3.30399€3,330.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.81000
Unit Price with VAT:€7.08820