
VLS252012ET-3R3M | |
|---|---|
DigiKey Part Number | 445-6639-2-ND - Tape & Reel (TR) 445-6639-1-ND - Cut Tape (CT) 445-6639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-3R3M |
Description | FIXED IND 3.3UH 980MA 272 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 980 mA 272mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 272mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19100 | €1.91 |
| 100 | €0.15740 | €15.74 |
| 1,000 | €0.12943 | €129.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.11969 | €239.38 |
| 4,000 | €0.11286 | €451.44 |
| 6,000 | €0.10905 | €654.30 |
| 10,000 | €0.10443 | €1,044.30 |
| 14,000 | €0.10150 | €1,421.00 |
| 20,000 | €0.09849 | €1,969.80 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |