Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGT15SEFD-200S1A4

DigiKey Part Number
445-VGT15SEFD-200S1A4TR-ND - Tape & Reel (TR)
445-VGT15SEFD-200S1A4CT-ND - Cut Tape (CT)
445-VGT15SEFD-200S1A4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGT15SEFD-200S1A4
Description
XFMR FLYBACK AC/DC CONV 10UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
2600Vrms
Inductance @ Frequency
10µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.614" L x 0.606" W (15.60mm x 15.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Footprint
0.764" L x 0.614" W (19.40mm x 15.60mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€9.21000€9.21
10€8.30600€83.06
25€7.96640€199.16
50€7.71760€385.88
100€7.47580€747.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€7.38525€1,477.05
400€7.15193€2,860.77
600€7.01848€4,211.09
1,000€6.85353€6,853.53
Manufacturers Standard Package
Unit Price without VAT:€9.21000
Unit Price with VAT:€11.23620