
MPZ0402S330CTF0W | |
|---|---|
DigiKey Part Number | 445-175179-2-ND - Tape & Reel (TR) 445-175179-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPZ0402S330CTF0W |
Description | FERRITE BEAD 33 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 550mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.09680 | €2.42 |
| 50 | €0.08680 | €4.34 |
| 100 | €0.07760 | €7.76 |
| 250 | €0.06644 | €16.61 |
| 500 | €0.05880 | €29.40 |
| 1,000 | €0.05169 | €51.69 |
| 5,000 | €0.04585 | €229.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | €0.03746 | €1,498.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |


